Encitech 7960-0207-02 D-Sub Housing 15 Pins Diecast zinc 180° Metal

Order Code:

02-9461

Brand: Encitech MPN: 7960-0207-02 EAN-13: 2050005907659
Qty Unit Price (Ex VAT)
1+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Encitech DTZF15-RGL-K D-SUB housing is a robust connector enclosure made from diecast zinc, designed for 15 pins and supporting 180° connections. Its durable metal construction makes it ideal for industrial applications requiring reliable and sturdy connector protection. Typically used in electronics and telecommunications, this enclosure ensures secure and efficient interfacing between devices.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Cable diameter (details) 9mm
Colour Metal
Misc Attribute DTZF15-RGL-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot