Encitech 7960-0207-04 DTZF37-RGL-K D-Sub Housing 37 Pins zinc 1pc

Order Code:

02-9463

Brand: Encitech MPN: 7960-0207-04 EAN-13: 2050005908816

Discontinued


The Encitech DTZF37-RGL-K is a robust D-SUB housing made from diecast zinc, accommodating 37 pins in a 180-degree configuration. This durable metal enclosure is designed for secure connection and optimal performance in harsh environments. It is typically used in industrial and electronic applications requiring reliable D-SUB connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 11mm
Colour Metal
Misc Attribute DTZF37-RGL-K
Shielded Yes
Temperature Range -40 °C to 105°C

You may also like


Trustpilot