Encitech 7960-0207-02 D-Sub Housing 15 Pins Diecast zinc 180° Metal

MPN
7960-0207-02
Brand
Encitech
EAN-13
2050005907659
Order Code
02-9461
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Encitech DTZF15-RGL-K D-SUB housing is a robust connector enclosure made from diecast zinc, designed for 15 pins and supporting 180° connections. Its durable metal construction makes it ideal for industrial applications requiring reliable and sturdy connector protection. Typically used in electronics and telecommunications, this enclosure ensures secure and efficient interfacing between devices.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Cable diameter (details) 9mm
Colour Metal
Misc Attribute DTZF15-RGL-K
Number of pins 15
Shielded Yes
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot