Encitech 7960-0207-03 D-Sub Housing 25 Pins Diecast zinc 180° Metal

Order Code:

02-9462

Brand: Encitech MPN: 7960-0207-03 EAN-13: 2050005909103

Discontinued


The Encitech DTZF25-RGL-K is a robust D-SUB housing designed for 25-pin connectors, made from diecast zinc with a 180-degree orientation. This metal enclosure is well-suited for protecting and organising data and communication cables in industrial settings. Its durable construction makes it ideal for demanding environments where shielding and mechanical protection are required.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 9mm
Colour Metal
Misc Attribute DTZF25-RGL-K
Shielded Yes
Temperature Range -40 °C to 105°C

You may also like


Trustpilot