Christmas Opening Hours and Delivery Dates here
Encitech 6560-2218-31 D-Sub Housing 9 Pins Diecast zinc 45° 1pc

Image Representative of Range

Encitech 6560-2218-31 D-Sub Housing 9 Pins Diecast zinc 45° 1pc

Order Code:

02-9434

Brand: Encitech MPN: 6560-2218-31 EAN-13: 2050005786889
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 10/01/2026

Encitech manufactures the DTSL09-RG-SJS-M2.5-S-K 6560-2218-31, a D-SUB housing made of diecast zinc, featuring a 45-degree angle and accommodating 9 pins. This robust metal enclosure provides reliable protection for D-SUB connectors in electronic and industrial applications. It is well-suited for environments requiring durable and secure connections in compact spaces.
Type D-SUB housing
Orientation 45°
Number of Contacts 9
Material Diecast zinc
Colour Metal
Cable diameter (details) 11mm
Misc Attribute DTSL09-RG-SJS-M2.5-S-K
Shielded Yes
Temperature Range -40°C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot