Encitech 6560-2218-33 DTSL25-RG 25-pin D-Sub Housing diecast zinc 45° Metal

Image Representative of Range

Encitech 6560-2218-33 DTSL25-RG 25-pin D-Sub Housing diecast zinc 45° Metal

MPN
6560-2218-33
Brand
Encitech
EAN-13
2050005786896
Order Code
02-9436
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


Encitech manufactures the DTSL25-RG-SJS-M2.5-S-K 6560-2218-33 D-SUB housing with a capacity for 25 pins, made from diecast zinc. This robust metal enclosure is designed at a 45° angle for optimal space efficiency and electronic protection. It is typically used in electronic applications for securely housing D-sub connectors.
Type D-SUB housing
Orientation 45°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 11.5mm
Colour Metal
Misc Attribute DTSL25-RG-SJS-M2.5-S-K
Number of pins 25
Shielded Yes
Temperature Range -40°C to 120°C

Trustpilot