Encitech 6560-2218-31 D-Sub Housing 9 Pins Diecast zinc 45° 1pc

Image Representative of Range

Encitech 6560-2218-31 D-Sub Housing 9 Pins Diecast zinc 45° 1pc

MPN
6560-2218-31
Brand
Encitech
EAN-13
2050005786889
Order Code
02-9434
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.22 £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Encitech manufactures the DTSL09-RG-SJS-M2.5-S-K 6560-2218-31, a D-SUB housing made of diecast zinc, featuring a 45-degree angle and accommodating 9 pins. This robust metal enclosure provides reliable protection for D-SUB connectors in electronic and industrial applications. It is well-suited for environments requiring durable and secure connections in compact spaces.
Type D-SUB housing
Orientation 45°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 11mm
Colour Metal
Misc Attribute DTSL09-RG-SJS-M2.5-S-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to 120°C

Reviews

Be the first to submit a review

Trustpilot