Christmas Opening Hours and Delivery Dates here
Encitech 6560-2218-32 D-Sub Housing 15 Pins diecast zinc 45° metal

Encitech 6560-2218-32 D-Sub Housing 15 Pins diecast zinc 45° metal

Order Code:

02-9435

Brand: Encitech MPN: 6560-2218-32 EAN-13: 2050005787084

Discontinued


The Encitech DTSL15-RG-SJS-M2.5-S-K D-SUB housing is a robust connector enclosure featuring 15 pins and is made from diecast zinc. This product is designed with a 45° configuration, providing durable metal protection for electronic connectors. It is commonly used in industrial and communication applications where secure and reliable connections are required.
Type D-SUB housing
Orientation 45°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Cable diameter (details) 11mm
Misc Attribute DTSL15-RG-SJS-M2.5-S-K
Shielded Yes
Temperature Range -40°C to 120°C

Trustpilot