Encitech 6560-0206-32 DVSL15-K D-Sub Housing 15 Pins diecast zinc 45° 1pc

Order Code:

02-9404

Brand: Encitech MPN: 6560-0206-32 EAN-13: 2050005904412
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 in stock, despatched in 4 working days

The encitech DVSL15-K 6560-0206-32 is a durable D-SUB housing crafted from diecast zinc, designed for connectors with 15 pins. Its robust construction and 45° metal angle make it ideal for reliable protection in industrial environments. This housing is commonly used for securing and shielding D-SUB plug connections in electronic and communication equipment.
Type D-SUB housing
Orientation 45°
Number of Contacts 15
Material Diecast zinc
Cable diameter (details) 11.50mm
Colour Metal
Misc Attribute DVSL15-K
Shielded Yes
Temperature Range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot