Encitech 6560-0206-34 DVSL37-K D-Sub Housing 37-pin diecast zinc 1pc

Order Code:

02-9406

Brand: Encitech MPN: 6560-0206-34 EAN-13: 2050005909035

Discontinued


The Encitech DVSL37-K 6560-0206-34 is a D-SUB housing with 37 pins, made from diecast zinc with a 45° metal angle. It is durable and perfectly suited for protecting D-sub connectors in industrial environments. Typical applications include electronic enclosures and safeguarding connections in communication and industrial equipment.
Type D-SUB housing
Orientation 45°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 11.50mm
Colour Metal
Misc Attribute DVSL37-K
Shielded Yes
Temperature Range -40 °C to 120°C

Trustpilot