Christmas Opening Hours and Delivery Dates here

Encitech 6560-0206-31 DVSL09-K D-Sub Housing 9 Pins diecast zinc 1pc

Order Code:

02-9403

Brand: Encitech MPN: 6560-0206-31 EAN-13: 2050005905129
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 11/01/2026

The Encitech DVSL09-K 6560-0206-31 is a D-SUB housing made from diecast zinc with a 45° metal angle, designed for connectors with nine pins. It features robust construction for reliable protection and durability in various environmental conditions. Typically, it is used in electronic and industrial applications for secure and efficient connectivity.
Type D-SUB housing
Orientation 45°
Number of Contacts 9
Material Diecast zinc
Colour Metal
Cable diameter (details) 11.50mm
Misc Attribute DVSL09-K
Shielded Yes
Temperature Range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot