Christmas Opening Hours and Delivery Dates here

Encitech 6560-0206-33 DVSL25-K D-Sub Housing 25 Pins Diecast Zinc 45°

Order Code:

02-9405

Brand: Encitech MPN: 6560-0206-33 EAN-13: 2050005909028

Discontinued


The Encitech DVSL25-K 6560-0206-33 D-SUB housing is made of diecast zinc, featuring a 45° angle suitable for housing 25-pin D-SUB connectors. This robust metal enclosure is ideal for protecting connections in industrial and electronic applications. Typically used where durability and secure connector housing are critical, it ensures reliable performance.
Type D-SUB housing
Orientation 45°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Cable diameter (details) 11.50mm
Misc Attribute DVSL25-K
Shielded Yes
Temperature Range -40 °C to 120°C

You may also like


Trustpilot