Christmas Opening Hours and Delivery Dates here

Encitech 6560-0165-04 DTZK37-NM-K D-Sub Housing 37 Pins diecast zinc

Order Code:

02-9396

Brand: Encitech MPN: 6560-0165-04 EAN-13: 2050005907710
Qty Unit Price (Ex VAT)
1+ £7.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 10/01/2026

The Encitech DTZK37-NM-K D-SUB housing is made from die-cast zinc and accommodates 37 pins, providing robust protection and durability. It is designed for 180-degree cable entry, making it suitable for use in industrial and data communication applications. This metal enclosure is ideal for securing D-SUB connectors in harsh environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Colour Metal
Cable diameter (details) 11.50mm
Misc Attribute DTZK37-NM-K
Shielded Yes
Temperature Range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot