Christmas Opening Hours and Delivery Dates here

Encitech 6560-0165-03 D-Sub Housing 25 Pins diecast zinc 180° 1pc

Order Code:

02-9395

Brand: Encitech MPN: 6560-0165-03 EAN-13: 2050005908991

Discontinued


Manufactured by Encitech, the DTZK25-NM-K 6560-0165-03 is a D-sub housing designed to accommodate 25 pins. Made of diecast zinc with a 180° configuration, it provides robust metal protection for D-sub connectors. Typical applications include ensuring secure and stable connections in industrial, communication, and data environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Cable diameter (details) 11.50mm
Misc Attribute DTZK25-NM-K
Shielded Yes
Temperature Range -40 °C to 120°C

You may also like


Trustpilot