Christmas Opening Hours and Delivery Dates here

Encitech 6560-0165-01 D-Sub Housing 9 Pins diecast zinc 180° angle

Order Code:

02-9394

Brand: Encitech MPN: 6560-0165-01 EAN-13: 2050005908618

Discontinued


The Encitech DTZK09-NM-K 6560-0165-01 is a D-SUB housing made from diecast zinc, featuring 9 pins and a 180° configuration. Designed for robust protection, this metal housing is ideal for securing d-sub connectors in electronic applications. It is commonly used in industrial and communication equipment for reliable connection support.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Colour Metal
Cable diameter (details) 11.50mm
Misc Attribute DTZK09-NM-K
Shielded Yes
Temperature Range -40 °C to 120°C

You may also like


Trustpilot