Encitech 6560-0165-04 DTZK37-NM-K D-Sub Housing 37 Pins diecast zinc

MPN
6560-0165-04
Brand
Encitech
EAN-13
2050005907710
Order Code
02-9396
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.06 £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Encitech DTZK37-NM-K D-SUB housing is made from die-cast zinc and accommodates 37 pins, providing robust protection and durability. It is designed for 180-degree cable entry, making it suitable for use in industrial and data communication applications. This metal enclosure is ideal for securing D-SUB connectors in harsh environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 11.50mm
Colour Metal
Misc Attribute DTZK37-NM-K
Number of pins 37
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot