encitech Back Shells D-SUB housing 614215

Encitech Brand: Encitech
Encitech manufactures a range of D-sub housing components, designed with various pin configurations and angles, available in both metal and metallised plastic options.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Material Cable diameter (details) Height Industrial packaging Length Misc Attribute Number of pins Temperature Range Shielded Width Type Orientation Colour
Encitech 6560-0139-11 MHDM35 D-Sub Housing Silver 9 Pins 35° Metal
Encitech 6560-0139-11 MHDM35 D-Sub Housing Silver 9 Pins 35° Metal
Order code: 02-9391
MPN: 6560-0139-11
2+ £3.24
Price per unit Ex VAT
9 Solid metal 13mm 41.3mm Yes 32.2mm MHDM35-09-K 9 -40°C to +120°C 15.4mm D-SUB housing 1 Silver
Encitech 6560-0145-02 DTPK-M-15-K 15-pin D-Sub Housing metallised plastic
Encitech 6560-0145-02 DTPK-M-15-K 15-pin D-Sub Housing metallised plastic
Order code: 02-9392
MPN: 6560-0145-02
2+ £2.60
Price per unit Ex VAT
15 Plastic, metallised 11.70mm 41.5mm No 39.5mm DTPK-M-15-K 15 -55 °C - +110°C 15mm D-SUB housing 1 Silver
Encitech 6560-0146-11 D45PK-M-09-K D-Sub Housing 9-pin metallised plastic 45°
Encitech 6560-0146-11 D45PK-M-09-K D-Sub Housing 9-pin metallised plastic 45°
Standard range
Order code: 02-9393
MPN: 6560-0146-11

Despatched within 4 working days - 34 in stock
3+ £2.54
Price per unit Ex VAT
9 Plastic, metallised 11.70mm 36.3mm No 31mm D45PK-M-09-K 9 -55 °C - +110°C No 15mm D-SUB housing 1 Silver

Trustpilot