Encitech 6560-0145-02 DTPK-M-15-K 15-pin D-Sub Housing metallised plastic

MPN
6560-0145-02
Brand
Encitech
EAN-13
2050005039602
Order Code
02-9392
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The encitech DTPK-M-15-K 6560-0145-02 is a metallised plastic D-SUB housing designed for 15 pins, finished in silver for enhanced durability and electromagnetic shielding. Manufactured by encitech, the housing features a 180° configuration, ideal for securing D-SUB connectors in electronic and data communication applications. This product is suitable for use in environments where reliable connector protection is required, supporting both industrial and commercial uses.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 11.70mm
Colour Silver
Height 41.5mm
Industrial packaging No
Length 39.5mm
Misc Attribute DTPK-M-15-K
Number of pins 15
Temperature Range -55 °C - +110°C
Width 15mm

Trustpilot