Encitech 6560-0139-11 MHDM35 D-Sub Housing Silver 9 Pins 35° Metal

MPN
6560-0139-11
Brand
Encitech
EAN-13
2050005040516
Order Code
02-9391
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech MHDM35-09-K D-SUB housing features a solid metal design with a 35° angled silver finish and accommodates 9 pins. This durable housing is typically used for protecting and connecting D-sub connectors in electronic and industrial applications. With its robust construction, it ensures reliable performance in demanding environments.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 13mm
Colour Silver
Height 41.3mm
Industrial packaging Yes
Length 32.2mm
Misc Attribute MHDM35-09-K
Number of pins 9
Temperature Range -40°C to +120°C
Width 15.4mm

Trustpilot