encitech Back Shells D-SUB housing 614203

Encitech Brand: Encitech
Encitech produces a range of D-Sub housings made from polyamide, available in various pin configurations and light grey or grey colours.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable diameter (details) Misc Attribute 2 Number of pins Type Orientation Material Colour Misc Attribute 1 Shielded Temperature Range
Encitech 6353-0141-01 D-Sub Housing 9 Pins Polyamide Light grey
Encitech 6353-0141-01 D-Sub Housing 9 Pins Polyamide Light grey
Standard range
Order code: 02-9005
MPN: 6353-0141-01

Despatched within 4 working days - 12 in stock
3+ £1.49
Price per unit Ex VAT
9 8mm DPPK09-FMLG-K 9 D-SUB housing 180° Polyamide Light grey With snap closure No -55 °C to +110°C
Encitech 6353-0141-02 D-Sub Housing 15 Pins polyamide light grey
Encitech 6353-0141-02 D-Sub Housing 15 Pins polyamide light grey
Standard range
Order code: 02-9006
MPN: 6353-0141-02

Despatched within 4 working days - 10 in stock
3+ £1.68
Price per unit Ex VAT
15 11mm DPPK15-FMLG-K 15 D-SUB housing 180° Polyamide Light grey With snap closure No -55 °C to +110°C
Encitech 6353-0141-03 DPPK25-FMLG-K D-Sub Housing 25-pin polyamide grey
Encitech 6353-0141-03 DPPK25-FMLG-K D-Sub Housing 25-pin polyamide grey
Order code: 02-9007
MPN: 6353-0141-03
2+ £2.30
Price per unit Ex VAT
25 11mm DPPK25-FMLG-K D-SUB housing 180° Polyamide Light grey With snap closure No -55 °C to +110°C

Trustpilot