Encitech 6353-0141-03 DPPK25-FMLG-K D-Sub Housing 25-pin polyamide grey

Encitech 6353-0141-03 DPPK25-FMLG-K D-Sub Housing 25-pin polyamide grey

Order Code:

02-9007

Brand: Encitech MPN: 6353-0141-03 EAN-13: 2050005905099

Discontinued


The Encitech DPPK25-FMLG-K is a D-SUB housing made of durable polyamide, featuring 25 pins and a 180° configuration in a light grey colour. It is ideal for protecting D-sub connector interfaces in various electronic applications. This single-piece enclosure is suitable for use in industrial and communication equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Polyamide
Cable diameter (details) 11mm
Colour Light grey
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK25-FMLG-K
Shielded No
Temperature Range -55 °C to +110 °C°C

You may also like


Trustpilot