Encitech 6353-0141-01 D-Sub Housing 9 Pins Polyamide Light grey

Image Representative of Range

Encitech 6353-0141-01 D-Sub Housing 9 Pins Polyamide Light grey

MPN
6353-0141-01
Brand
Encitech
EAN-13
2050005907611
Order Code
02-9005
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The encitech DPPK09-FMLG-K 6353-0141-01 is a D-SUB housing designed to accommodate 9 pins. Made from polyamide, this enclosure has a 180-degree configuration and a light grey colour. It is typically used for protecting and organising D-SUB connectors in various electronic and industrial applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Polyamide
Cable diameter (details) 8mm
Colour Light grey
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK09-FMLG-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot