Encitech 6353-0141-02 D-Sub Housing 15 Pins polyamide light grey

Image Representative of Range

Encitech 6353-0141-02 D-Sub Housing 15 Pins polyamide light grey

MPN
6353-0141-02
Brand
Encitech
EAN-13
2050005908984
Order Code
02-9006
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Encitech DPPK15-FMLG-K 6353-0141-02 D-SUB housing is a light grey polyamide enclosure designed to house D-sub connectors with 15 pins, suitable for protecting and organizing electrical connections. Its robust construction and 180° orientation make it ideal for use in electronic and industrial applications. This high-quality housing ensures reliable performance in environments where secure and efficient connectivity is essential.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Polyamide
Cable diameter (details) 11mm
Colour Light grey
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK15-FMLG-K
Number of pins 15
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot