encitech Audio & Video Accessories HDMI adapter 614008

Encitech Brand: Encitech
Encitech offers a collection of HDMI adapters, featuring robust designs suitable for connecting compatible devices through a 19-pin interface.
Description Image Product Buy Pricing (Ex VAT) Compatible with (details) Mounting Hole Diameter Type Connector A Connector B Colour IP Rating Material Number of pins
Encitech 1310-1033-01 HDMI Adapter 19-pin Black 1pc
Encitech 1310-1033-01 HDMI Adapter 19-pin Black 1pc
Standard range
Order code: 02-8709
MPN: 1310-1033-01

Despatched within 4 working days - 6 in stock
1+ £17.46
Price per unit Ex VAT
M22 thread 23mm HDMI adapter Adapter, built-in HDMI plug Black IP67 PA 19
Encitech 1310-1033-02 HDMI Adapter 19 Pins Black 1pc
Encitech 1310-1033-02 HDMI Adapter 19 Pins Black 1pc
Order code: 02-8710
MPN: 1310-1033-02
1+ £60.24
Price per unit Ex VAT
M30 thread 31mm HDMI adapter Adapter, built-in HDMI plug Black IP67 PA 19

Trustpilot