Encitech 1310-1033-01 HDMI Adapter 19-pin Black 1pc

Image Representative of Range

Encitech 1310-1033-01 HDMI Adapter 19-pin Black 1pc

MPN
1310-1033-01
Brand
Encitech
EAN-13
2050005334400
Order Code
02-8709
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Encitech 1310-1033-01 HDMI adapter features 19 pins and comes in a sleek black design. Manufactured by Encitech, it provides a reliable connection for HDMI-compatible devices. Typically used in audio-visual and computing applications, it ensures seamless data transmission.
Type HDMI adapter
Connector A Adapter, built-in
Connector B HDMI plug
Colour Black
Compatible with (details) M22 thread
IP Rating IP67
Material PA
Mounting Hole Diameter 23mm
Number of pins 19

Reviews

Be the first to submit a review

Trustpilot