Christmas Opening Hours and Delivery Dates here
Encitech 1310-1033-02 HDMI Adapter 19 Pins Black 1pc

Encitech 1310-1033-02 HDMI Adapter 19 Pins Black 1pc

Order Code:

02-8710

Brand: Encitech MPN: 1310-1033-02 EAN-13: 2050005334417

Discontinued


The Encitech HDMI adapter, model 1310-1033-02, features 19 pins and a black colour scheme. It is designed for seamless connectivity between HDMI-compatible devices, ensuring high-quality video and audio transmission. Ideal for home entertainment systems or professional audio-visual setups, this adapter facilitates reliable connections in a compact form factor.
Adaptor Type HDMI adapter
Connector A Adapter, built-in
Connector B HDMI plug
Colour Black
Compatible with (details) M30 thread
IP Rating IP67
Material PA
Mounting Hole Diameter 31mm
Number of Pins 19

You may also like


Trustpilot