Emmerich 36C2500S Emergency Lights Battery 3.6V 2500mAh

MPN
36C2500S
Brand
Emmerich
EAN-13
4016138988956
Order Code
64-5812
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 03/12/2026

The Emmerich 36C2500S is an Emergency Lights Battery rated at 3.6V 2500mAh. This Nickel Cadmium (NiCd) battery has a 3x In-Line battery configuration and is ideal for use in emergency light fittings. The battery is universal and suitable for use in most brands of emergency lighting.


  • Chemistry: Nickel Cadmium (NiCd)
  • Type: Emergency battery
  • Cell stick configuration
  • Battery is pre wired with colour coded bare end leads
  • Dimensions: 26(D) x 150(L)mm
  • Manufacturer's part: Emmerich 36C2500S
Capacity 2500mAh
Chemistry NiCd
Pack Size 1
Voltage 3.6V
Battery Size Custom
Dimensions 26(D) x 150(L)mm
Height 26mm
Length 150mm
Type Rechargeable battery
Weight (Per Battery) 204g

Reviews

Be the first to submit a review

Trustpilot