Emmerich 36AA800S Emergency Lights Battery 3.6V 800mAh

MPN
36AA800S
Brand
Emmerich
EAN-13
4016138988994
Order Code
64-5816
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Emmerich 36AA800S is an Emergency Lights Battery rated at 3.6V, 800mAh. This Nickel Cadmium (NiCd) battery pack is ideal for escape route lighting, security and emergency lighting. The battery has a 5x In-Line battery configuration and is suitable for use in most brands of emergency lighting.


  • High Temperature Capability
  • Chemistry: Nickel Cadmium (NiCd)
  • 5x In-Line battery configuration
  • Type: Emergency battery
  • Battery is pre wired with colour coded bare end leads
  • Dimensions: 150(L) x 15(dia)mm
  • Manufacturer's part: Emmerich 36AA800S
Capacity 800mAh
Chemistry NiCd
Pack Size 1
Voltage 3.6V
Battery Size Custom
Dimensions 150(L) x 15(dia)mm
Dimensions (H x W x D) 150 x 15 x 15mm
Height 150mm
Length 150mm
Terminal Type Wires
Type Rechargeable battery
Weight (Per Battery) 20g

Reviews

Be the first to submit a review

Trustpilot