Emmerich 24D4000S Emergency Lights Battery 2.4V 4000mAh

MPN
24D4000S
Brand
Emmerich
EAN-13
4016138989014
Order Code
64-5818
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Emmerich 24D4000S is an Emergency Lights Battery rated at 2.4V, 4000mAh. This Nickel Cadmium (NiCd) battery pack is ideal for escape route lighting, security and emergency lighting. The battery has a 2x In-Line battery configuration and is both universal and suitable for use in most brands of emergency lighting.


  • High Temperature Capability
  • Chemistry: Nickel Cadmium (NiCd)
  • In-Line configuration
  • Type: Emergency battery
  • Battery is pre wired with colour coded bare end leads
  • Dimensions: 132(L) x 33(dia)mm
  • Manufacturer's part: Emmerich 24D4000S
Capacity 4000mAh
Chemistry NiCd
Pack Size 1
Voltage 2.4V
Battery Size Custom
Dimensions 132(L) x 33(dia)mm
Height 132mm
Length 132mm
Type Rechargeable battery
Weight (Per Battery) 240g

Reviews

Be the first to submit a review

Trustpilot