Emmerich 2443FA4000R Emergency Lights Battery 2.4V 4000mAh

MPN
2443FA4000R
Brand
Emmerich
EAN-13
4016138989038
Order Code
64-5820
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.88
10+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

The Emmerich 2443FA4000R is an Emergency Lights Battery rated at 2.4V, 4000mAh. This Nickel Metal Hydride (NiMH) battery pack is ideal for escape route lighting, security and emergency lighting. The battery has a Series/Parallel configuration which provides maximum design flexibility, and is both universal and suitable for use in most brands of emergency lighting.


  • High Temperature Capability
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Series/Parallel connection configuration
  • Type: Emergency battery
  • Battery is connected via U-solder lug
  • Dimensions: 136(L) x 36(H) x 18(W)mm
  • Manufacturer's part: Emmerich 2443FA4000R
Capacity 4000mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size Custom
Height 36mm
Length 136mm
Type Rechargeable battery
Weight (Per Battery) 280g

Reviews

Be the first to submit a review

Trustpilot