Emko TC-K02.K.SKP5 Sensor K Type Surface Probe -50°C to +400°C

MPN
TC-K02.K.SKP5
Brand
Emko
EAN-13
2050007622109
Order Code
09-0795
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko TC-K02.K.SKP5 is a temperature sensor capable of measuring a range from -50 to +400 °C. It is designed as a surface sensor, providing accurate and reliable temperature readings for various industrial and laboratory applications. This robust temperature probe is ideal for scenarios requiring precise surface temperature measurements.
Type K
Cable Length 2m
Misc Attribute TC.K.SKP5
Mounting Type Cable
Sensor DIN/IEC-584 ‘‘K’’ NiCr-Ni
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot