Emko TC-K01.J.SKP5 Surface Sensor Type J -50°C to +400°C Range

MPN
TC-K01.J.SKP5
Brand
Emko
EAN-13
2050007622543
Order Code
09-0790
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Emko's TC-K01.J.SKP5 is a surface sensor designed for precise temperature measurements. With a range from -50 up to +400 °C, this Type J temperature sensor is suitable for various industrial applications. It is ideal for monitoring surface temperatures in machinery and equipment.
Type J
Cable Length 1m
Misc Attribute TC.J.SKP5
Mounting Type Cable
Sensor DIN/IC-584 ‘‘J’ FeCu-Ni
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot