Emko RTIR-M06-L050.1 3 Wire Pt1000 Temperature Sensor -50°C to +200°C

MPN
RTIR-M06-L050.1 3 wire (1000)
Brand
Emko
EAN-13
2050007622192
Order Code
09-0764
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko RTIR-M06-L050.1 3 wire (1000) temperature sensor features a Pt1000 element with a reading range of -50 to +200 °C and a 6 mm diameter. This reliable sensor provides accurate temperature monitoring ideal for industrial applications and HVAC systems. Its sturdy design ensures long-term performance and precision in temperature-sensitive environments.
Type Pt1000
Misc Attribute RTIR (1000)
Mounting Type Panel
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Sensor diameter 6mm
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot