Emko RT-M06-L050x050-K02 T+T Surface Sensor Pt100 -50 to +260°C 50mm

MPN
RT-M06-L050x050-K02 T+T
Brand
Emko
EAN-13
2050007622178
Order Code
09-0777
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.76
10+ £57.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko RT-M06-L050x050-K02 T+T is a surface sensor designed with a Pt100 sensor type, suitable for temperature readings ranging from -50 to +260 °C. With a sensor diameter of 50 mm, it is ideal for monitoring surface temperatures in various industrial applications. This temperature probe is typically used for precise temperature measurements in environments requiring reliable surface contact and quick response.
Type Pt100
Cable Length 2m
Misc Attribute RT T+T
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPt-100
Sensor diameter 50mm
Temperature Range +260°C
Temperature reading range -50 up to +260°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot