Emko EZM-9935.5.00.0.1/00.00/0.0.0.0 Timer Digital Timer for Automation

MPN
EZM-9935.5.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006621035
Order Code
09-0758
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £80.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-9935.5.00.0.1/00.00/0.0.0.0 Timer, manufactured by Emko, is designed as a panel meter that displays both voltage and current. It is commonly used for monitoring and control in electrical panels where accurate amperage and voltage readings are essential. This device, in particular, integrates the function of a timer, making it suitable for time-based electrical applications.
Type Timer
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 96 x 96 x 96 mm
Display (counts) 5
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 9.6cm
Height 96mm
Length 96mm
Operating Voltage 230V AC
Recess depth 84mm
Recess height 92mm
Recess width 92mm
Weight 340g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot