Emko EZM-4430 Counter Multifunction Up/Down 12V DC Output Inputs A/B

MPN
EZM-4430.2.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
4016138791549
Order Code
09-0740
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £103.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Emko, the EZM-4430.2.00.0.1/00.00/0.0.0.0 is a preset counter designed for precise voltage and current measurement. It features a versatile panel meter that can display amperage, voltage, and current. Typically used in industrial applications, it provides accurate readings essential for monitoring and controlling electrical systems.
Type Preset counter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 96 x 48 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 0.48cm
Frame width 48mm
Height 48mm
Length 96mm
Max. operating voltage 24V DC
Min. operating voltage 24V DC
Operating Voltage 24V DC/AC
Reading range (max.) 20000Hz
Reading range (min.) 0Hz
Reading Type Pulse
Recess height 48mm
Recess width 48mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot