Emko ESM-9950.1.20.2.1 Universal Controller PID -200°C to 1700°C Relay

MPN
ESM-9950.1.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623732
Order Code
09-0737
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £186.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9950 universal controller is a versatile temperature control device supporting multiple sensor types like Pt100, thermocouples L, J, K, R, S, T, B, E, N, and C. It offers precision control with bang-bang, P, PI, PD, and PID modes, handling temperatures from -200 to 1700 °C with a 5 A relay capacity. This controller is ideal for industrial applications requiring reliable and accurate temperature regulation
Type PT00LJKRSTBENC
Dim (L x W x H) 88 x 96 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS 485
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range N/A
Weight 340g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot