Emko ESM-9910 Temperature Controller 999°C 7A Relay 96x96x96 mm

MPN
ESM-9910.5.10.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623220
Order Code
09-0721
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £70.74 £64.70
10+ £61.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9910.5.10.0.1/01.00/2.0.0.0 temperature controller is designed by Emko for precise temperature management from 0 up to 999 °C, featuring a 7 A relay. This device measures 96 x 96 x 96 mm and is specifically used for bang-bang temperature control systems. It is ideal for industrial applications requiring accurate and reliable temperature regulation.
Type K
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range 0 up to 999°C
Temperature Range 999°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot