Emko ESM-7750 Universal Controller PID -200 to 1700°C 5A Relay

MPN
ESM-7750.1.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623725
Order Code
09-0711
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £134.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko's ESM-7750.1.20.1.1/00.00/0.0.0.0 is a universal temperature controller that supports bang-bang, P, PI, PD, and PID control methods. It accommodates various thermocouples and Pt100 sensors, with a temperature range from -200 to 1700 °C and a 5 A relay output. This controller is ideal for diverse industrial applications requiring precise temperature regulation, packaged in a compact
Type PT00LJKRSTBENC
Dim (L x W x H) 88 x 72 x 72 mm
Factory colour Black
Height 72mm
Interfaces RS 232
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range N/A
Weight 250g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot