Emko ESM-7730 Universal Controller PID Control Pt100 Relay 87x72x72 mm

MPN
ESM-7730.2.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623572
Order Code
09-0710
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £135.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emko's ESM-7730 universal controller is capable of bang-bang, P, PI, PD, and PID control methods, supporting temperature regulation for Pt100 sensors across a range from -200 to 1700 °C. This device features a 5 A relay and SSR, encased within dimensions of 87 x 72 x 72 mm, and is suitable for various thermocouple types including L, J, K, R, S, T, B, E,
Type PT00LJKRSTBENC
Dim (L x W x H) 87 x 72 x 72 mm
Factory colour Black
Height 72mm
IP Rating Front: IP65 / connection: IP20
Length 87mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 200g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot