Emko ESM-7710 ESM-7710.5.03.0.1 Temperature Controller Pt100 -50 to 400°C

MPN
ESM-7710.5.03.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623091
Order Code
09-0704
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £64.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-7710.5.03.0.1/01.00/2.0.0.0 is a bang-bang temperature controller compatible with Pt100 sensors, designed to manage temperatures between -50 and 400 °C. It features a 7 A relay and compact dimensions of 95 x 72 x 72 mm, making it suitable for space-limited installations. Typically used in industrial settings, this temperature controller ensures precise thermal regulation in processes and
Type Pt100
Dim (L x W x H) 95 x 72 x 72 mm
Factory colour Black
Height 72mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 400°C
Recess depth 84mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 210g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot