Emko ESM-7710 Controller 2-Point 0-999°C 7A Relay Panel Mount

MPN
ESM-7710.5.10.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623077
Order Code
09-0705
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £66.25 £60.44
10+ £58.21
100+ £57.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-7710.5.10.0.1/01.00/2.0.0.0 is a temperature controller capable of regulating temperatures from 0 to 999 °C with a 7 A relay. It is commonly used for precise temperature control applications in industrial settings, such as ovens, furnaces, and other heating systems. The compact dimensions of 95 x 72 x 72 mm make it suitable for tight spaces.
Type K
Dim (L x W x H) 95 x 72 x 72 mm
Factory colour Black
Height 72mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range 0 up to 999°C
Recess depth 84mm
Temperature Range 999°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 210g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot