Emko ESM-4920 Bang-bang PID Temperature Controller Pt100 -200°C to 1700°C

MPN
ESM-4920.5.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050007621898
Order Code
09-0696
Country of Origin
Turkey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko ESM-4920 temperature controller supports multiple control modes, including Bang-bang, P, PI, PD, and PID, and is capable of managing temperatures from -200°C to +1700°C using a Pt100 sensor. This compact unit, measuring 84 x 48 x 96 mm, features a 5 A relay output, making it suitable for precision temperature control in various industrial applications. Ideal for environments requiring accurate thermal regulation, the Emko ESM-492
Type Pt100
Dim (L x W x H) 84 x 48 x 96 mm
Factory colour Black
Height 96mm
IP Rating IP65 (on front)/IP20 (on back)
Length 84mm
Min. temperature reading -200°C
Misc Attribute ESM-4920
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 240g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot