Emko ESM-4450 Temperature Controller PID -200 to 1700°C Relay Output

MPN
ESM-4450.1.20.1.1/01.04/0.0.0.0
Brand
Emko
EAN-13
4016138791341
Order Code
09-0688
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £148.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-4450 is a temperature controller supporting various control modes such as bang-bang, P, PI, PD, and PID. It is compatible with multiple sensor types including Pt100, J, K, R, S, and T for a temperature range of -200 to 1700 °C. It is often used in industrial processes for precise temperature regulation, featuring a compact design and panel-mounted installation.
Type PT00JKRST
Assembly dimensions 46 x 46mm
Dim (L x W x H) 117 x 48 x 48 mm
Factory colour Black
Height 48mm
Interfaces RS 232
IP Rating Front: IP65 / connection: IP20
Length 117mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of Analogue Inputs 1
Number of relay outputs 2
Outputs 2 relays
Reading range -200 up to 1700°C
Recess depth 105mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot