Emko ESM-4410.5.12.0.1 Temperature Controller PTC -50 to 130°C 7A Relay

MPN
ESM-4410.5.12.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622926
Order Code
09-0676
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £56.00 £47.60
10+ £46.05
100+ £44.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko's ESM-4410.5.12.0.1 is a temperature controller featuring a bang-bang control type, designed to operate within a PTC range of -50 up to 130 degrees Celsius. It accommodates a 7 A relay and measures 95 x 48 x 48 millimetres. This controller is typically used in applications requiring precise temperature management, such as HVAC systems and industrial processes.
Type PTC
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 130°C
Recess depth 84mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot