Emko ESM-4410.5.03.0.1 Temperature Controller Pt100 -50 to 400°C Relay 7A

MPN
ESM-4410.5.03.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622964
Order Code
09-0673
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £62.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-4410.5.03.0.1/00.00/2.0.0.0 is a temperature controller capable of managing temperatures from -50 to 400 °C. It includes a bang-bang control system and can handle up to a 7 A relay load. This device is typically used for precise temperature regulation in industrial applications.
Type Pt100
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 400°C
Recess depth 84mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot