Emko ESM-4400 Process Display with Universal Input and Relay Output

MPN
ESM-4400.2.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
4064161288765
Order Code
09-0667
Country of Origin
Turkey
  • Quickly find another product in this range by Interfaces:

    1 x RS 232 Modbus RTU 1 x RS 485 Modbus RTU
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £149.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-4400.2.20.2.1/00.00/0.0.0.0 is a versatile process display from Emko, featuring functions for voltage, current, and amperage display. This panel meter is typically used in industrial settings where precise electrical measurements are required. Its reliable performance makes it suitable for monitoring and controlling electrical parameters in various applications.
Dim (L x W x H) 117 x 48 x 48 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 48mm
Height 48mm
Interfaces 1 x RS 485 Modbus RTU
IP Rating Front: IP65 / connection: IP20
Length 117mm
Operating Voltage 24V DC/AC
Recess depth 105mm
Recess height 48mm
Recess width 48mm
Type Process display
Weight 210g
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot