Emko Digital Panel Meters Process display 621328

Emko Brand: Emko
The Emko process displays are versatile instruments featuring universal inputs and various output options, suitable for temperature and analogue applications.
Description Image Product Buy Pricing (Ex VAT) Interfaces Operating Voltage Type IP Rating Dim Display (counts) Display lighting Display technology Factory colour Frame height Frame width Height Length Recess depth Recess height Recess width Weight Width
Emko ESM-4400.1.20.1.1 Process Display Temperature Analogue Inputs
Emko ESM-4400.1.20.1.1 Process Display Temperature Analogue Inputs
Extended range
Order code: 09-0666
MPN: ESM-4400.1.20.1.1/00.00/0.0.0.0

Available to back order
1+ £131.67
Price per unit Ex VAT
1 x RS 232 Modbus RTU Process display Front: IP65 / connection: IP20 (L x W x H) 117 x 48 x 48 mm 9999 red LED Black 4.8cm 48mm 48mm 117mm 105mm 48mm 48mm 210g 48mm
Emko ESM-4400 Process Display with Universal Input and Relay Output
Emko ESM-4400 Process Display with Universal Input and Relay Output
Standard range
Order code: 09-0667
MPN: ESM-4400.2.20.2.1/00.00/0.0.0.0

Despatched within 4 working days - 11 in stock
1+ £154.56
Price per unit Ex VAT
1 x RS 485 Modbus RTU 24V DC/AC Process display Front: IP65 / connection: IP20 (L x W x H) 117 x 48 x 48 mm 9999 red LED Black 4.8cm 48mm 48mm 117mm 105mm 48mm 48mm 210g 48mm

Trustpilot