Emko ESM-3720 Temperature Controller PID Bang-bang -50 to 130°C 16A Relay

MPN
ESM-3720.8.12.0.1/01.00/1.0.0.0
Brand
Emko
EAN-13
2050006623374
Order Code
09-0654
Country of Origin
Turkey
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £76.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Emko ESM-3720.8.12.0.1/01.00/1.0.0.0 is a temperature controller designed for precise temperature regulation between -50 and 130 °C, featuring both bang-bang and PID control modes. It is equipped with a 16 A relay and has dimensions of 65 x 76 x 35 mm. This device is typically used in industrial and laboratory settings to maintain consistent temperature levels.
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang, PID
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot