Emko ESM-3720 Temperature Controller PID 999°C 16A Relay 65x76x35mm

Order Code:

09-0641

Brand: Emko MPN: ESM-3720.5.10.0.1/01.00/1.0.0.0 EAN-13: 2050006623350
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Emko ESM-3720.5.10.0.1/01.00/1.0.0.0 temperature controller offers precise temperature regulation with bang-bang and PID control modes, capable of handling temperatures from 0 to 999 °C. It features a 16 A relay and compact dimensions of 65 x 76 x 35 mm, making it suitable for various industrial applications requiring temperature management. Typical uses include controlling environments in manufacturing processes and laboratory settings.
Type K
Temperature Range 999°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range 0 up to 999°C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot